SKF 3320 A/C3 2 Row Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
- RS Stock No.:
- 461-844
- Mfr. Part No.:
- 3320 A/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP286,259.66
(exc. VAT)
PHP320,610.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP286,259.66 |
*price indicative
- RS Stock No.:
- 461-844
- Mfr. Part No.:
- 3320 A/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 82.6mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 255kN | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 255kN | |
| Standards/Approvals | RoHS | |
| Series | 3320 | |
| Limiting Speed | 2800rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 82.6mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 255kN | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Dynamic Load Rating 255kN | ||
Standards/Approvals RoHS | ||
Series 3320 | ||
Limiting Speed 2800rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate axial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.
Accommodate relatively high radial loads and large axial loads in both directions
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3320 A 2 Row Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
- FAG 3320-M-C3 2 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
- FAG 3320-M 2 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
- SKF 7320 BEP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BECBM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320B 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
