FAG 3320-M-C3 2 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
- RS Stock No.:
- 313-037
- Mfr. Part No.:
- 3320-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP178,194.66
(exc. VAT)
PHP199,578.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,194.66 |
*price indicative
- RS Stock No.:
- 313-037
- Mfr. Part No.:
- 3320-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 82.6mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Contact Angle | 35° | |
| Internal Clearance | CN | |
| Static Load Rating | 340N | |
| Dynamic Load Rating | 285N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 33M | |
| Limiting Speed | 4.2rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 82.6mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Contact Angle 35° | ||
Internal Clearance CN | ||
Static Load Rating 340N | ||
Dynamic Load Rating 285N | ||
Standards/Approvals RoHS Exempt | ||
Series 33M | ||
Limiting Speed 4.2rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 215mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered to withstand substantial radial and axial loads, making it an excellent choice for applications requiring reliability and performance. Designed for dimensional stability at elevated temperatures, it efficiently manages thermal expansion while providing a long service life.
Designed with a filling slot for optimal lubrication
Solid brass cage improves wear resistance and durability
Accommodates thermal variations without compromising performance
Facilitates both radial and axial load support in various applications
Optimised for quiet operation and minimal maintenance
Offers high limiting and reference speeds enhancing efficiency
Related links
- FAG 3320-M 2 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
- SKF 3320 A/C3 2 Row Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
- SKF 3320 A 2 Row Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320BL1G 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320B 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
