NTN 7320BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- RS Stock No.:
- 706-857
- Mfr. Part No.:
- 7320BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP59,036.25
(exc. VAT)
PHP66,120.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,036.25 |
*price indicative
- RS Stock No.:
- 706-857
- Mfr. Part No.:
- 7320BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 178kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 211kN | |
| Series | 73 Series | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 178kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 211kN | ||
Series 73 Series | ||
Limiting Speed 4000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row angular contact ball bearing, meticulously engineered for precision applications. Designed for both individual and matched pair configurations, this bearing excels in managing axial and radial loads, ensuring reliability in demanding environments. The product features a pressed steel cage, providing enhanced strength and durability, while the carefully calibrated contact angle of 40 degrees optimises load handling capabilities. With its robust construction, this bearing is Ideal for sectors requiring superior performance and long service life, making it a VITAL component in machinery that operates under critical conditions.
Features a dynamic load capacity of 211,000,000 mN, making it suitable for high-load applications
Static load capacity of 178,000,000 mN ensures reliability under static conditions
Fatigue limit load of 11,100,000 mN provides longevity and optimal performance
Operates effectively at oil lubrication limit speeds of 24,000 °/s and grease lubrication speeds of 18,000 °/s
Min operating temperature of -40 °C and max at 120 °C allows for versatility in various environments
Designed with a minimum fillet radius of 3 mm for enhanced fitting and stability
The products mass of 7.32 kg signifies robust construction, ensuring durability during operation
Min and max shoulder diameter specifications aid in precise fitment for optimal performance
Related links
- NTN 7320BL1G 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320B 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BECBM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF QJ 320 N2MA 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7320 BEGAM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
