SKF 7412 BCBM 1 Row Ball Bearing - 60 mm ID, 150 mm OD 35 mm Race Width
- RS Stock No.:
- 461-409
- Mfr. Part No.:
- 7412 BCBM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP134,241.93
(exc. VAT)
PHP150,350.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,241.93 |
*price indicative
- RS Stock No.:
- 461-409
- Mfr. Part No.:
- 7412 BCBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 86.5kN | |
| Dynamic Load Rating | 119kN | |
| Standards/Approvals | No | |
| Series | 7412 | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 86.5kN | ||
Dynamic Load Rating 119kN | ||
Standards/Approvals No | ||
Series 7412 | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- US
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- NTN 7412BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BECBJ 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BEGAM 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BECBP 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BL1G 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF QJ 314 N2MA/C2L 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
