SKF 1224 M 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- RS Stock No.:
- 461-088
- Mfr. Part No.:
- 1224 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP154,273.18
(exc. VAT)
PHP172,785.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,273.18 |
*price indicative
- RS Stock No.:
- 461-088
- Mfr. Part No.:
- 1224 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 215mm | |
| Race Width | 42mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 53kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 119kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 1224 M | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 215mm | ||
Race Width 42mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 53kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 119kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 1224 M | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 215mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning bearing designed specifically to meet the demands of rotating machinery. Engineered with precision and durability in mind, this innovative product ensures optimal functionality across various applications. The bearings deliver exceptional support while minimizing friction, leading to enhanced operational efficiency. With robust construction, the product is built to withstand both radial and axial loads, making it the ideal choice for industries requiring reliable performance under pressure. Its design facilitates easy installation and maintenance, ensuring downtime is kept to a minimum.
Designed for high load applications providing superior reliability
Low friction characteristics contribute to energy efficiency
Robust construction accommodates demanding operational environments
Facilitates seamless installation with user friendly features
Versatile application in diverse industrial sectors for enhanced adaptability
Related links
- SKF 1224 KM/C3 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1224 KM 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 2320 M/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1320 K/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1320 K 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 2320 KM/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- FAG 6224 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
