SKF 1320 K 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- RS Stock No.:
- 462-526
- Mfr. Part No.:
- 1320 K
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP101,467.36
(exc. VAT)
PHP113,643.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,467.36 |
*price indicative
- RS Stock No.:
- 462-526
- Mfr. Part No.:
- 1320 K
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 57kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 143kN | |
| Series | 1320 K | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered 1:12 | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 57kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 143kN | ||
Series 1320 K | ||
Standards/Approvals RoHS | ||
Bore Type Tapered 1:12 | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 215mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearing is perfect for high speed operations, providing enhanced performance and reduced friction. Engineered with precision, the 1320 K features a robust construction that ensures long lasting service life under challenging conditions. Its unique design enables easy installation and maintenance, making it a preferred choice for engineering and manufacturing professionals seeking quality and efficiency.
Self aligning design compensates for shaft misalignment
Robust construction enhances durability under heavy loads
Optimised for high speed applications maximising efficiency
Enhanced sealing design prevents contamination for longer life
Easy installation process saves time and labour costs
Related links
- SKF 1320 K/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 2320 M/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 2320 KM/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1224 KM 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1224 M 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1224 KM/C3 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1220 K 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF C 2320 K Taper 100 mm ID Roller Bearing, 215 mm OD
