SKF 51232 M 1 Row Ball Bearing - 160 mm ID, 225 mm OD
- RS Stock No.:
- 460-507
- Mfr. Part No.:
- 51232 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP140,615.18
(exc. VAT)
PHP157,489.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,615.18 |
*price indicative
- RS Stock No.:
- 460-507
- Mfr. Part No.:
- 51232 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 160mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 51mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 800kN | |
| Dynamic Load Rating | 247kN | |
| Bore Type | Ground | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Limiting Speed | 1700rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 160mm | ||
Product Type Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 51mm | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 800kN | ||
Dynamic Load Rating 247kN | ||
Bore Type Ground | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Limiting Speed 1700rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- CZ
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 51136 M 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- FAG 6030-M 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030 M/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 16030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
