FAG 61813-Y 1 Row Deep Groove Ball Bearing - 65 mm ID, 85 mm OD
- RS Stock No.:
- 313-061
- Mfr. Part No.:
- 61813-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,944.22
(exc. VAT)
PHP6,657.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,944.22 |
*price indicative
- RS Stock No.:
- 313-061
- Mfr. Part No.:
- 61813-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 85mm | |
| Race Width | 10mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 12N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 13000N | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14700rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 85mm | ||
Race Width 10mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 12N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 13000N | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 14700rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is engineered for reliability and durability in various applications, making it an essential component for machinery requiring robust performance. Featuring a brass sheet metal cage and optimised clearance, this bearing provides smooth operational capabilities and efficient load handling. Designed to endure radial loads and various environmental conditions, it operates within a wide temperature range up to 120 °C. This product excels in its ability to maintain performance standards while ensuring reduced friction, thus enhancing overall system efficiency.
Designed for optimal load distribution to extend bearing life
Offers high radial load capacity due to its robust engineering
Facilitates easier installation and maintenance with standardised dimensions
Provides reliable performance in both static and dynamic conditions
Compatible with various lubrication methods for tailored maintenance approaches
Related links
- FAG 61813-2RSR-Y 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- FAG 61813-2RZ-Y 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- FAG 6209-C-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 62209-A-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG S6209-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
