FAG 61810-Y 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
- RS Stock No.:
- 312-812
- Mfr. Part No.:
- 61810-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,834.92
(exc. VAT)
PHP4,295.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,834.92 |
*price indicative
- RS Stock No.:
- 312-812
- Mfr. Part No.:
- 61810-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 65mm | |
| Race Width | 7mm | |
| Cage Material | Pressed Brass | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 6300N | |
| Dynamic Load Rating | 7200N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Limiting Speed | 19700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 65mm | ||
Race Width 7mm | ||
Cage Material Pressed Brass | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 6300N | ||
Dynamic Load Rating 7200N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Limiting Speed 19700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed for high performance and reliability in various applications. This single row bearing features a brass sheet metal cage, offering excellent strength and durability. Engineered to meet normal tolerance classes, it ensures precise alignments and optimal functionality under dynamic conditions. With dimensions tailored for versatility, it supports a bore diameter of 50 mm and an outside diameter of 65 mm.
Robust construction ensures enhanced durability in operational conditions
Temperature resilience facilitates use across a wide range of environments
Precision engineering contributes to efficient performance with low friction
Non greased option simplifies maintenance and reduces upkeep costs
Brass sheet metal cage provides added structural integrity
Related links
- FAG 61810-2RZ-Y 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- FAG 61813-Y 1 Row Deep Groove Ball Bearing - 65 mm ID, 85 mm OD
- FAG 61819-2RZ-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61824-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61817-Y 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD
- FAG 61818-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
