FAG 7218-B-XL-MP-UA 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- RS Stock No.:
- 312-796
- Mfr. Part No.:
- 7218-B-XL-MP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP35,294.69
(exc. VAT)
PHP39,530.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,294.69 |
*price indicative
- RS Stock No.:
- 312-796
- Mfr. Part No.:
- 7218-B-XL-MP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | Small Axial Internal Clearance | |
| Static Load Rating | 98000N | |
| Dynamic Load Rating | 114000N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 72-B-XL-MP | |
| Limiting Speed | 7200rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance Small Axial Internal Clearance | ||
Static Load Rating 98000N | ||
Dynamic Load Rating 114000N | ||
Standards/Approvals RoHS Exempt | ||
Series 72-B-XL-MP | ||
Limiting Speed 7200rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 160mm | ||
RoHS Status: Exempt
The FAG Angular Contact Ball Bearing is a remarkable solution designed for high performance applications. With its innovative single row and X life design, this bearing ensures enhanced durability and reliability under dynamic loads, making it ideal for various mechanical systems. The solid brass cage provides superior structural integrity while effectively guiding the balls for optimal performance. Its precision engineering allows for effective heat dissipation during operation, securing a longer service life.
Designed to operate within a wide temperature range
Ability to handle radial and axial loads efficiently
Precision tolerances ensure a snug fit and minimal vibrations
Fatigue load limit to prolong lifespan under stress
Low maintenance requirement due to its no grease design
Offers compatibility with a variety of mounting configurations
Related links
- FAG 7218-B-XL-TVP-UA 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- FAG 7318-B-XL-MP-UA 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7317-B-XL-MP-UA 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7310-B-XL-MP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7207-B-XL-MP-UA 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- FAG 7312-B-XL-MP-UA 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
