FAG 7318-B-XL-MP-UA 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- RS Stock No.:
- 312-020
- Mfr. Part No.:
- 7318-B-XL-MP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP62,527.48
(exc. VAT)
PHP70,030.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,527.48 |
*price indicative
- RS Stock No.:
- 312-020
- Mfr. Part No.:
- 7318-B-XL-MP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Solid Brass Cage | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 144000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 171000N | |
| Series | 73-B-XL-MP | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 6100rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Solid Brass Cage | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 144000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 171000N | ||
Series 73-B-XL-MP | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 6100rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is a remarkable engineering solution designed to handle both radial and axial loads effectively. This product features a single row design with an advanced solid brass cage, ensuring reliable performance in various applications. Its cutting edge X life technology enhances the bearing's durability and load carrying capacity, making it suitable for demanding conditions. Offering a combination of high limiting speed and reference speed, it is an ideal choice for professionals seeking dependable and high performance components.
Effective temperature range adapts to various operating environments
Precise dimensional stability minimizes operational wear and tear
High limiting and reference speeds for improved efficiency
Reduced maintenance needs resulting in lower operational costs
Related links
- FAG 7318-B-XL-MP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBM 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BEGAM 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBJ 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BECBY 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7318 BEP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
