FAG 6320-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 312-790
- Mfr. Part No.:
- 6320-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP35,616.91
(exc. VAT)
PHP39,890.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,616.91 |
*price indicative
- RS Stock No.:
- 312-790
- Mfr. Part No.:
- 6320-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 137kN | |
| Dynamic Load Rating | 177kN | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 4250rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 137kN | ||
Dynamic Load Rating 177kN | ||
Bore Type Cylindrical | ||
Series 63 | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 4250rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler Series 63 Deep Groove Ball Bearing, 100mm Bore, 215mm Outside Diameter - 6320-C4
This deep groove ball bearing is designed for rotary support in applications requiring a cylindrical bore and an open-end configuration. It conforms to current dimensional tolerances and running conditions and is intended for installations where a mid-to-high rotational capability and defined internal clearance are required. The component is suitable for machinery that demands straightforward single-row radial support with a sheet‑metal cage arrangement.
Features and Benefits:
• C4 internal clearance for improved thermal expansion compensation
• 137 kN static load rating for high resistance to stationary loads
• 177 kN dynamic load rating for sustained operational loading
• Steel sheet‑metal cage reducing centrifugal deformation at speed
• 4,250 rpm limiting speed enabling higher operational revolutions
• 137 kN static load rating for high resistance to stationary loads
• 177 kN dynamic load rating for sustained operational loading
• Steel sheet‑metal cage reducing centrifugal deformation at speed
• 4,250 rpm limiting speed enabling higher operational revolutions
Applications
• Suitable for motors requiring cylindrical bore mountings
• Used with gearboxes needing open-ended bearing access
• Ideal for rotating assemblies with single-row support needs
• Can be used for shafts requiring ISO 492:2023 compatibility
• Used with gearboxes needing open-ended bearing access
• Ideal for rotating assemblies with single-row support needs
• Can be used for shafts requiring ISO 492:2023 compatibility
What bore configuration does it use?
It has a cylindrical bore that accepts standard shaft fits.
What clearance class is provided and why is it chosen?
It features C4 internal clearance to allow for shaft and housing thermal growth.
What construction limits rotational speed and how fast can it run?
Bearing internal geometry and cage type set the limiting speed at 4,250 rpm.
How many rows of rolling elements are present and what is the end type?
It is a single-row deep grooved design with an open end.
Related links
- FAG 6320 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-J20AB-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6224-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-M-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
