FAG 6320 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 310-831
- Mfr. Part No.:
- 6320
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP33,820.51
(exc. VAT)
PHP37,878.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,820.51 |
*price indicative
- RS Stock No.:
- 310-831
- Mfr. Part No.:
- 6320
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 137000N | |
| Dynamic Load Rating | 177000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4250rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 137000N | ||
Dynamic Load Rating 177000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4250rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for high performance and reliability in a multitude of applications. Featuring a single row and steel sheet metal cage, it effectively accommodates radial loads while ensuring smooth operation. The casing is engineered for durability, with capabilities that allow it to operate at temperatures up to 150°C. This robust design is ideal for those seeking a product that combines excellent load ratings with a range of operational efficiencies, making it suitable for various industrial environments.
Temperature resistant design ensures reliability across a range of environments
Compact dimensions aid in integration into various machinery designs
Not sealed offering increased adaptability for different lubrication solutions
Related links
- FAG 6320-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-J20AB-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-J20AA-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-2Z-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
