FAG 6320-2Z-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 312-352
- Mfr. Part No.:
- 6320-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP38,998.31
(exc. VAT)
PHP43,678.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,998.31 |
*price indicative
- RS Stock No.:
- 312-352
- Mfr. Part No.:
- 6320-2Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 137kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 177kN | |
| Bore Type | Cylindrical | |
| Series | 6320 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 137kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 177kN | ||
Bore Type Cylindrical | ||
Series 6320 | ||
Standards/Approvals RoHS | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing represents an essential component for high-performance applications, blending durability and reliability in a robust design. Tailored for varied operational requirements, it offers a seamless integration into machinery, ensuring optimal functionality. With non-contact shields on both sides, the product effectively protects against external contaminants, which prolongs its lifespan. The innovative steel sheet metal cage not only enhances the bearing's resilience but also ensures smooth motion, reducing friction during use.
Optimized for longevity through effective sealing solutions
Functions efficiently in a broad temperature range boosting versatility
Facilitates exceptional rotational speeds for high performance tasks
Related links
- SKF 6320-2Z/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-J20AA-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-J20AB-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320-2Z 1 Row Ball Bearing - 100 mm ID, 215 mm OD
