FAG 6320-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 310-205
- Mfr. Part No.:
- 6320-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP114,551.30
(exc. VAT)
PHP128,297.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,551.30 |
*price indicative
- RS Stock No.:
- 310-205
- Mfr. Part No.:
- 6320-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 137000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 177000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4250rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 137000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 177000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4250rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance in various mechanical applications, offering exceptional reliability and durability. With a robust design featuring a steel sheet metal cage and a ceramic coating, this product ensures enhanced protection against wear and tear. Its high load ratings and stabilised temperature capacity make it an ideal choice for demanding environments. The deep groove configuration provides effective support for both radial and axial loads, making it versatile for different usage scenarios.
Available in a wide range of dimensions for ample application flexibility
Efficient performance with not greased and pre lubricated configurations
Designed for easy installation reducing downtime during maintenance
Related links
- FAG 6320-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-J20AB-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-J20AA-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6224-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6320-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
