FAG 6318-C4 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 312-743
- Mfr. Part No.:
- 6318-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP23,960.35
(exc. VAT)
PHP26,835.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,960.35 |
*price indicative
- RS Stock No.:
- 312-743
- Mfr. Part No.:
- 6318-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 102000N | |
| Dynamic Load Rating | 142000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Limiting Speed | 4900rpm | |
| Flange Outside Diameter | 190mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 102000N | ||
Dynamic Load Rating 142000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Limiting Speed 4900rpm | ||
Flange Outside Diameter 190mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for exceptional performance, offering a robust solution for various applications. Its design ensures stability and reliability, making it suitable for environments with demanding conditions. This bearing features a steel sheet metal cage and is constructed to maintain dimensional integrity up to 150°C. Designed for easy installation, it accommodates both radial and axial loads, enhancing operational efficiency. With a normal tolerance class, the 6318-C4 is an ideal choice for users seeking durability without compromising on performance.
Allows for both radial and axial loading in various applications
Supports easy installation while ensuring stable operation
Facilitates a higher performance under dynamic conditions
Related links
- SKF 6318/C4 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2Z 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-M-J20AA-C3 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
