FAG 3317-M 2 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- RS Stock No.:
- 312-500
- Mfr. Part No.:
- 3317-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP65,338.95
(exc. VAT)
PHP73,179.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,338.95 |
*price indicative
- RS Stock No.:
- 312-500
- Mfr. Part No.:
- 3317-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 73mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Static Load Rating | 255N | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 229N | |
| Series | 33M | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 5rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 73mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Static Load Rating 255N | ||
Contact Angle 35° | ||
Dynamic Load Rating 229N | ||
Series 33M | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 5rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Flange Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered to provide exceptional performance and reliability in a variety of applications. Featuring a robust design with a solid brass cage, it is built to handle both radial and axial loads efficiently. The bearing boasts a filling slot that enhances its operational capability while ensuring smooth performance under high speed conditions. Its dimensional stability allows it to operate effectively in challenging environments, withstanding temperatures up to 150°C.
Optimised for high speed operations promoting efficient performance
Suitable for diverse applications providing versatility in use
Utilises a filling slot for improved functionality under various conditions
Stabilised against dimensional changes which ensuring consistent performance
Appropriately designed to handle a wide temperature range
Related links
- FAG 3317-M-C3 2 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- SKF 3317 A 2 Row Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- SKF 3317 A/C3 2 Row Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 3318-C3 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- FAG 3318 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- NTN 7317BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
