SKF 3317 A/C3 2 Row Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- RS Stock No.:
- 461-842
- Mfr. Part No.:
- 3317 A/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP127,142.15
(exc. VAT)
PHP142,399.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,142.15 |
*price indicative
- RS Stock No.:
- 461-842
- Mfr. Part No.:
- 3317 A/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 73mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 176kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 208kN | |
| Series | 3317 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 73mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 176kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 208kN | ||
Series 3317 | ||
Standards/Approvals RoHS | ||
Limiting Speed 3600rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate axial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.
Accommodate relatively high radial loads and large axial loads in both directions
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3317 A 2 Row Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- FAG 3317-M-C3 2 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- FAG 3317-M 2 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- FAG 3318-C3 2 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- SKF 3318 A/C3 2 Row Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- SKF 7317 BEGAM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
