FAG 6220-M-J20AA-C4 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 312-327
- Mfr. Part No.:
- 6220-M-J20AA-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP108,652.71
(exc. VAT)
PHP121,691.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,652.71 |
*price indicative
- RS Stock No.:
- 312-327
- Mfr. Part No.:
- 6220-M-J20AA-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 93000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 130000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 93000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 130000N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 6500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is a precision engineered component designed for reliability and performance in various industrial applications. This particular variant features an innovative ceramic coating, ensuring enhanced durability and resistance to wear. With solid brass cage construction, it guarantees optimal rolling element guidance and performance. Its unique design allows for an extensive operational temperature range, making it suitable for demanding environments.
Offers a robust design that supports high load capacities
Ensures smooth operation with reduced friction and energy loss
Designed to withstand varying temperature conditions enhancing versatility
Not sealed allowing for easy maintenance and lubrication
Related links
- FAG 6220-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6315-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6217-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
