FAG 61913 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- RS Stock No.:
- 312-184
- Mfr. Part No.:
- 61913
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP6,015.00
(exc. VAT)
PHP6,736.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,015.00 |
*price indicative
- RS Stock No.:
- 312-184
- Mfr. Part No.:
- 61913
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16100N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 18500N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 619 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10600rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 90mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16100N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 18500N | ||
Standards/Approvals DIN 625-1 | ||
Series 619 | ||
Bore Type Cylindrical | ||
Limiting Speed 10600rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 90mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is engineered for reliability and performance, ideal for a variety of applications requiring minimal maintenance. With a steel sheet metal cage, it ensures robustness and longevity, suited for environments where stability is paramount. The design incorporates thoughtful features such as normal internal clearance and a cylindrical bore type, enhancing its adaptability to different assembly conditions.
Engineered for high operational reliability and reduced maintenance needs
Versatile temperature range enhances its suitability in varied environments
Designed for optimal performance with standardised internal clearance
Supports heavy loads which ensuring longevity and stability in performance
Cylindrical bore type simplifies installation in diverse applications
Related links
- NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913LLB/2AS 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- SKF 61913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- FAG 6013-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 16013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6313-C 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
