FAG 16032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 312-168
- Mfr. Part No.:
- 16032
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP34,250.75
(exc. VAT)
PHP38,360.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,250.75 |
*price indicative
- RS Stock No.:
- 312-168
- Mfr. Part No.:
- 16032
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 240mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 114000N | |
| Dynamic Load Rating | 109000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 160 | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 240mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 114000N | ||
Dynamic Load Rating 109000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 160 | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for reliability and performance. Designed for a wide range of applications, it offers exceptional load handling capabilities while ensuring durability under varying conditions. The steel sheet metal cage enhances the bearing's robustness, making it an ideal choice for industries requiring precision and resilience. With a focus on operational efficiency, this bearing combines optimal radial and axial load ratings with a broad operating temperature range.
Engineered for high load capacities providing long lasting performance
Allows for low friction improving overall efficiency in machinery
Offers standard lubrication options to suit various operational needs
Related links
- FAG 16032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-2RSR 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- SKF 16032 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6232-M 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
