FAG 6032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 310-531
- Mfr. Part No.:
- 6032-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP58,714.91
(exc. VAT)
PHP65,760.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,714.91 |
*price indicative
- RS Stock No.:
- 310-531
- Mfr. Part No.:
- 6032-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 160mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 38mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 136000N | |
| Dynamic Load Rating | 142000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 160mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 38mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 136000N | ||
Dynamic Load Rating 142000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing stands as a remarkable solution in the realm of rotational applications, designed with a meticulous focus on performance and durability. This component features a solid brass cage that enhances its reliability and stability under varying loads. Ideal for a multitude of industrial uses, this bearing efficiently handles both radial and axial forces, ensuring longevity and ease of maintenance.
Designed to accommodate both radial and axial loads effectively
Provides superior performance due to dimensionally stabilised rings
Efficiently manages high speeds suitable for various industrial applications
Related links
- FAG 6032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-2RSR 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032 M/C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
