FAG 6032-M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 310-766
- Mfr. Part No.:
- 6032-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP58,714.91
(exc. VAT)
PHP65,760.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,714.91 |
*price indicative
- RS Stock No.:
- 310-766
- Mfr. Part No.:
- 6032-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 240mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 136000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 142000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 240mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 136000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 142000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability for diverse applications. Designed with a solid brass cage, it ensures efficient rolling element guidance and minimal friction. With a bore diameter of 160 mm and an outside diameter of 240 mm, this robust bearing is engineered to handle a varied range of loads while maintaining optimal functionality.
Not sealed allowing for tailored lubrication options to optimise performance
Engineered for a wide operating temperature range to adapt to diverse environments
Designed to manage both dynamic and static loads effectively
Includes a fatigue load limit rating which ensuring long lasting performance
Related links
- SKF 6032 M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-2RSR 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032 M/C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032-2RS1 1 Row Ball Bearing - 160 mm ID, 240 mm OD
