FAG 6032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 310-362
- Mfr. Part No.:
- 6032-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP47,202.69
(exc. VAT)
PHP52,867.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP47,202.69 |
*price indicative
- RS Stock No.:
- 310-362
- Mfr. Part No.:
- 6032-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 240mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 136000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 142000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 240mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 136000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 142000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing exemplifies engineering excellence, designed for reliability and efficiency in demanding applications. With a robust classification, this bearing ensures superior performance, accommodating high radial and axial loads whilst maintaining a low rate of wear. Its construction features a steel sheet metal cage that optimally positions the rolling elements, reducing friction and enhancing durability.
Load ratings cater to heavy duty applications enhancing overall reliability
Designed for easy installation with compact dimensions
Functions efficiently in a broad temperature spectrum for added versatility
Steel sheet metal cage contributes to increased durability and performance
Optimal lubrication options including grease and oil for improved functioning
Related links
- FAG 6032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-2RSR 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032 M/C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
