FAG 6208-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 310-315
- Mfr. Part No.:
- 6208-C-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,156.41
(exc. VAT)
PHP1,295.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,156.41 |
*price indicative
- RS Stock No.:
- 310-315
- Mfr. Part No.:
- 6208-C-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 17800N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 33500N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 13600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 17800N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 33500N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 13600rpm | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing is designed for versatility and reliability in a variety of applications. Featuring a single row construction, this model is crafted with a steel sheet metal cage, ensuring robust performance under diverse operating conditions. Its enhanced design includes improved sealing options and stabilisation features, making it suitable for demanding environments. With a bore diameter of 40 mm and an outside diameter of 80 mm, this bearing maximises load capacity while reducing dimensional constraints. Its not just an overview of dimensions; it embodies engineering excellence, promising a long service life, efficient performance, and minimal maintenance needs.
Features a fatigue load limit to withstand rigorous applications
Optimised for high limiting and reference speeds boosting efficiency
Exhibits excellent radial load handling capabilities
Related links
- FAG 6208-C-HRS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-Z-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2HRS-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2Z-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
