FAG 6208-C-Z-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 313-169
- Mfr. Part No.:
- 6208-C-Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,122.97
(exc. VAT)
PHP2,377.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,122.97 |
*price indicative
- RS Stock No.:
- 313-169
- Mfr. Part No.:
- 6208-C-Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 17800N | |
| Dynamic Load Rating | 33500N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13600rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 17800N | ||
Dynamic Load Rating 33500N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 13600rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing offers a robust solution for various applications, designed with precision to meet the demands of today's industrial environments. Its distinctive internal design features a non contact shield, ensuring that it effectively reduces friction while maintaining optimal performance over time. With a generous radial internal clearance, this bearing accommodates various shaft misalignments, making it easy to integrate into existing setups.
Accommodates larger radial internal clearances for flexibility
Optimised for high speed applications with enhanced load ratings
Engineered to operate efficiently in a wide temperature range
Suitable for both grease and oil lubrication options
Ensures a compact installation footprint with precision manufacturing
Related links
- FAG 6208-C-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2HRS-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2Z-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2HRS>V 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-HRS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6209-C-Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
