FAG 6208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 311-954
- Mfr. Part No.:
- 6208
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,284.40
(exc. VAT)
PHP1,438.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,284.40 |
*price indicative
- RS Stock No.:
- 311-954
- Mfr. Part No.:
- 6208
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 17800N | |
| Dynamic Load Rating | 31000N | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 12300rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 17800N | ||
Dynamic Load Rating 31000N | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 12300rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is engineered for reliability and performance in a variety of applications. It boasts a robust single-row design, ideally suited for accommodating both radial and axial loads. This bearing is constructed with a steel sheet metal cage, ensuring optimal durability and longevity. With a normal internal clearance and a radial internal clearance that adheres to standard tolerances, it supports smooth and efficient operation.
Features a cylindrical bore type providing easy integration into various assemblies
Normal clearance ensures a stable fit and minimal play within fitting applications
Exhibits impressive load ratings ensuring reliability under heavy operational conditions
Ideal for a broad range of industrial and mechanical applications
Related links
- NSK 6208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-HRS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF W 6208-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
