FAG 6208-2Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

Subtotal (1 pack of 25 units)*

PHP33,265.48

(exc. VAT)

PHP37,257.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP33,265.48PHP1,330.619

*price indicative

RS Stock No.:
312-188
Mfr. Part No.:
6208-2Z
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Race Material

Steel

Cage Material

Steel Sheet Metal

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

17800N

Internal Clearance

Normal

Dynamic Load Rating

31000N

Series

62

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

10400rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

80mm

Race Type

Deep Grooved

COO (Country of Origin):
KR
The FAG Deep Groove Ball Bearing is specifically designed to deliver superior performance and reliability in various applications. Engineered with a non-contact shield on both sides, it offers excellent contamination protection while ensuring smooth operation. The robust steel sheet metal cage enhances durability and allows for efficient grease lubrication, further extending service life. With an operating temperature range from -20°C to 120°C, this bearing is suitable for diverse environments, making it a versatile choice for any machinery.

Pre lubricated for reduced maintenance and optimal performance

Engineered for efficient operation in both radial and axial load applications

Provides a great balance of load ratings ensuring suitability for various uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy