RS PRO 2205-2RSTN 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 291-660
- Mfr. Part No.:
- 2205-2RSTN
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,519.49
(exc. VAT)
PHP1,701.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,519.49 |
*price indicative
- RS Stock No.:
- 291-660
- Mfr. Part No.:
- 2205-2RSTN
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.3kN | |
| Bore Type | Parallel | |
| Limiting Speed | 9500rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.3kN | ||
Bore Type Parallel | ||
Limiting Speed 9500rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 25mm Self-Aligning Ball Bearing, Sealed
The RS PRO 25mm self-aligning ball bearing is designed for applications requiring high precision and reliability. With its sealed end type, it ensures protection against contaminants, making it Ideal for demanding environments. This bearing is perfect for use in machinery where alignment issues are common, providing smooth operation and reducing maintenance needs.
Features and Benefits
Self-Aligning: Compensates for shaft misalignment, reducing wear and tear.
Sealed End Type: Provides protection against dust and moisture, extending bearing life.
Polymer Cage Material: Offers reduced friction and noise, improving efficiency.
Dynamic Load Rating of 13.3 kN: Supports high dynamic loads for robust performance.
Limiting Speed of 9500 rpm: Suitable for high-speed applications.
Steel Ball Material: Ensures strength and durability under load.
Sealed End Type: Provides protection against dust and moisture, extending bearing life.
Polymer Cage Material: Offers reduced friction and noise, improving efficiency.
Dynamic Load Rating of 13.3 kN: Supports high dynamic loads for robust performance.
Limiting Speed of 9500 rpm: Suitable for high-speed applications.
Steel Ball Material: Ensures strength and durability under load.
Applications
Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors
Automotive components
Conveyor systems
Pumps and compressors
Additional Information
Internal Clearance: CN (Normal clearance)
Static Load Rating: 4 kN
Number of Rows: 2
Race Material: Steel
Race Type: Plain
Static Load Rating: 4 kN
Number of Rows: 2
Race Material: Steel
Race Type: Plain
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2205-2RSTN/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 2205-2RS-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1KTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
