SKF 2205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 462-463
- Mfr. Part No.:
- 2205 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,900.10
(exc. VAT)
PHP5,488.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,900.10 |
*price indicative
- RS Stock No.:
- 462-463
- Mfr. Part No.:
- 2205 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 4.4kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 2205 ETN9/C3 | |
| Limiting Speed | 18000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 4.4kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 2205 ETN9/C3 | ||
Limiting Speed 18000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Self-aligning Ball Bearing | ||
Omkar
The SKF Self-aligning ball bearing specifically engineered to accommodate misalignment and provide optimal performance in various applications. Designed with precision and durability in mind, it excels in demanding environments where reliability is paramount. This bearing's unique design incorporates a spherical outer raceway, allowing it to effortlessly adapt to shaft misalignment and reduce friction, ultimately extending service life. It is ideal for use in agricultural, automotive, and industrial machinery, where performance and longevity are critical.
Designed for high load-carrying capacity, ensuring longevity
Excellent sealing properties protect against contaminants
Lower friction design enhances energy efficiency
Robust construction withstands harsh operating conditions
Related links
- SKF 1205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1KTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1305 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS PRO 2205-2RSTN/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
