SKF 2205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 461-116
- Mfr. Part No.:
- 2205 EKTN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,901.55
(exc. VAT)
PHP5,489.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,901.55 |
*price indicative
- RS Stock No.:
- 461-116
- Mfr. Part No.:
- 2205 EKTN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 4.4kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Series | 2205 EKTN9/C3 | |
| Limiting Speed | 18000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 4.4kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Series 2205 EKTN9/C3 | ||
Limiting Speed 18000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Self-aligning Ball Bearing | ||
Omkar
The SKF Spherical roller bearing represents a blend of innovation and reliability, designed to meet the diverse demands of modern engineering applications. Its robust construction ensures high load-carrying capacity and excellent performance in even the harshest conditions. With advanced engineering, this bearing supports both radial and axial loads, offering flexibility and efficiency in various operational contexts. The unique profile of the raceways enhances performance stability, resulting in a prolonged operational lifespan. Ideal for heavy machinery and industrial applications, this product stands as a testament to skf's commitment to quality and innovation in bearings.
Optimised for smooth operation under varying speeds and loads
Features a self-aligning capability to accommodate shaft misalignment
Helps reduce maintenance costs with its durability and robust design
Enables efficient performance in dynamic and high-demand environments
Related links
- SKF 1205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1KTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1205-TVH-C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
