SKF 2205 E-2RS1KTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 462-462
- Mfr. Part No.:
- 2205 E-2RS1KTN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,454.60
(exc. VAT)
PHP6,109.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,454.60 |
*price indicative
- RS Stock No.:
- 462-462
- Mfr. Part No.:
- 2205 E-2RS1KTN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Series | 2205 E-2RS1KTN9 | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Series 2205 E-2RS1KTN9 | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 52mm | ||
Omkar
The SKF Self-aligning ball bearing is expertly engineered to accommodate misalignment caused by shaft deflection or mounting errors. Designed for heavy-duty applications, it excels in dusty and watery environments where effective sealing is crucial. The outer ring's unique design provides optimal performance and alignment, ensuring operational excellence. Additionally, this bearing features a high loading capacity, allowing it to support both radial and axial loads efficiently. Its reinforced steel structure promises long-lasting durability, while the innovative sealing technology guards against contamination, enhancing its lifespan even under the most challenging conditions.
Constructed with sealed designs to withstand dust and moisture
Crafted for enhanced durability to withstand demanding environments
Optimises performance in axial and radial load applications
Related links
- SKF 2205 E-2RS1KTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 2205-2RS-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
