RS PRO 2203-2RSTN 17 mm ID 2 Row Ball Bearing -, 40 mm OD

Subtotal (1 unit)*

PHP1,170.38

(exc. VAT)

PHP1,310.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,170.38

*price indicative

RS Stock No.:
291-656
Mfr. Part No.:
2203-2RSTN
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

16mm

Ball Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

2

Static Load Rating

2.2kN

Internal Clearance

CN

Dynamic Load Rating

8.84kN

Bore Type

Parallel

Limiting Speed

19000rpm

Bearing Type

Self-Aligning

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 17mm Self-Aligning Ball Bearing, Sealed


This RS PRO self-aligning ball bearing is designed for applications requiring high precision and reliability. With a 17 mm inside diameter and sealed end type, it offers excellent protection against contaminants, ensuring smooth operation and longevity. Ideal for use in machinery where alignment is crucial, this bearing provides a dependable solution for reducing friction and wear.

Features and Benefits


Self-Aligning Design: Compensates for misalignment and shaft deflection.
Sealed End Type: Protects against contaminants and extends bearing life.
Polymer Cage Material: Reduces friction and wear for enhanced performance.
Dynamic Load Rating of 8.84 kN: Supports high dynamic loads effectively.
Limiting Speed of 19000 rpm: Suitable for high-speed applications.
Steel Ball Material: Provides durability and resistance to wear.

Applications


Automotive industry
Industrial machinery
Conveyor systems
Pumps and compressors

Additional Information


Internal Clearance: CN for optimal performance in standard conditions.
Static Load Rating: 2.2 kN for stable load support.
Race Material: Steel for strength and longevity.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy