RS PRO 61808 1 Row Ball Bearing - 40 mm ID, 52 mm OD

Subtotal (1 unit)*

PHP1,015.90

(exc. VAT)

PHP1,137.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,015.90

*price indicative

RS Stock No.:
291-646
Mfr. Part No.:
61808
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

7mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

4.2kN

Dynamic Load Rating

5.07kN

Series

RS PRO

Bore Type

Cylindrical

Limiting Speed

16000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 40mm Cylindrical Ball Bearing, Steel Material


This RS PRO ball bearing is designed for high performance in various industrial applications. With a 40 mm inside diameter and steel construction, it offers durability and reliability in demanding environments. Its single row deep groove design ensures smooth operation, making it Ideal for applications requiring high rotational speeds.

Features and Benefits


Steel ball material: Provides excellent strength and wear resistance
Single row deep groove design: Ensures efficient load handling and smooth operation
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Enhances durability and reduces friction
Dynamic load rating of 5.07 kN: Supports high load capacity
Open end type: Allows for easy maintenance and lubrication
Limiting speed of 16000 rpm: Suitable for high-speed applications

Applications


Manufacturing machinery
Automotive components
Conveyor systems
Industrial equipment

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy