NSK 6808ZZ 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- RS Stock No.:
- 639-974
- Mfr. Part No.:
- 6808ZZ
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP2,587.48
(exc. VAT)
PHP2,897.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,587.48 |
*price indicative
- RS Stock No.:
- 639-974
- Mfr. Part No.:
- 6808ZZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 52mm | |
| Race Width | 7mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 5550N | |
| Dynamic Load Rating | 7000N | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 52mm | ||
Race Width 7mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 5550N | ||
Dynamic Load Rating 7000N | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 52mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for efficient rotational performance in various applications. Its robust construction ensures reliable operation while accommodating both radial and axial loads, providing versatility for machinery and equipment. Designed with precision, this bearing features boundary dimensions suitable for a bore diameter of 40 mm and an outside diameter of 52 mm. The specified chamfer dimensions and radii enhance installation and align perfectly with standard operating conditions, making it an essential component for ensuring the smooth functionality of mechanical systems.
Bore diameter of 40 mm allows for seamless integration into existing systems
Outside diameter of 52 mm and width of 7 mm ensure a Compact design for versatile applications
Maximum speed of 12000 min-1 facilitates high-performance operations under grease lubrication
Basic dynamic load rating of 7000 N optimises load capacity for robust performance
Static load rating of 5550 N offers added reliability in stationary applications
Chamber dimensions designed to minimise the risk of premature wear and enhance longevity
Number of 21 balls maximises load distribution, reducing stress on individual components
Radius of shaft or housing fillet standardises installation for hassle-free maintenance
Related links
- NSK 6808DD 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- SKF 61808 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- NTN 6808JR 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- SKF 61808-2RS1 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- NTN 6808JRZZ/5K 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- RS PRO 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- FAG 61808-2RSR-HLC 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- FAG 71808-TN 1 Row Ball Bearing - 40 mm ID, 52 mm OD 7 mm Race Width
