RS PRO 61800 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- RS Stock No.:
- 291-634
- Mfr. Part No.:
- 61800
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP384.89
(exc. VAT)
PHP431.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP384.89 |
*price indicative
- RS Stock No.:
- 291-634
- Mfr. Part No.:
- 61800
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 5mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.84kN | |
| Dynamic Load Rating | 1.72kN | |
| Bore Type | Cylindrical | |
| Series | RS PRO | |
| Limiting Speed | 48000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 5mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.84kN | ||
Dynamic Load Rating 1.72kN | ||
Bore Type Cylindrical | ||
Series RS PRO | ||
Limiting Speed 48000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 10 mm Cylindrical Ball Bearing, Steel Cage
This RS PRO ball bearing is designed for high-speed and high-precision applications. With a cylindrical bore and steel cage, it ensures durability and reliability in demanding environments. Ideal for reducing friction and supporting radial loads, this bearing is a key component in machinery and equipment.
Features and Benefits
Steel Ball Material: Provides excellent strength and wear resistance
Single Row Deep Groove Design: Enhances load capacity and operational efficiency
Cylindrical Bore Type: Facilitates easy installation and alignment
Steel Cage Material: Offers robust support and maintains ball spacing
Dynamic Load Rating of 1.72 kN: Ensures high performance under dynamic conditions
Open End Type: Allows for easy lubrication and maintenance
Limiting Speed of 48000 rpm: Suitable for high-speed applications
Single Row Deep Groove Design: Enhances load capacity and operational efficiency
Cylindrical Bore Type: Facilitates easy installation and alignment
Steel Cage Material: Offers robust support and maintains ball spacing
Dynamic Load Rating of 1.72 kN: Ensures high performance under dynamic conditions
Open End Type: Allows for easy lubrication and maintenance
Limiting Speed of 48000 rpm: Suitable for high-speed applications
Applications
Automotive industry
Industrial machinery
Electric motors
Pumps and compressors
Industrial machinery
Electric motors
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 61800 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF 61800-2RS1 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF 61800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF W 61800-2RS1 1 Row Deep Groove Ball Bearing - 10 mm ID, 19 mm OD
- FAG 61800-2Z-HLC 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- FAG 61800-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF W 61800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- FAG 61800-HLC 1 Row Ball Bearing - 10 mm ID, 19 mm OD
