FAG 61800-HLC 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- RS Stock No.:
- 312-787
- Mfr. Part No.:
- 61800-HLC
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP10,404.95
(exc. VAT)
PHP11,653.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,404.95 | PHP1,040.495 |
*price indicative
- RS Stock No.:
- 312-787
- Mfr. Part No.:
- 61800-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 19mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 840N | |
| Dynamic Load Rating | 1720N | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 54000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 19mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 840N | ||
Dynamic Load Rating 1720N | ||
Series 60 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 54000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is an essential component designed to deliver outstanding performance in a variety of applications. This single row bearing features a steel sheet metal cage, providing durability and stability under load. Its dimensional stability up to 120°C ensures long lasting usage in demanding environments. Designed with precision, this bearing offers both normal internal clearance and effective lubrication options, making it a versatile choice for various mechanical assemblies.
Engineered from high quality materials for enhanced durability
Designed to accommodate both radial and axial loads effectively
Offers an appropriate radial internal clearance for seamless function
Optimally designed for easy integration into existing assemblies
Enhanced stability under load ensures reliable performance over time
Meets precision engineering standards for consistent quality
Related links
- FAG 61800-2Z-HLC 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- FAG 61800-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- FAG 698-2Z-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- FAG 698-2RSR-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- SKF 61800-2RS1 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- RS PRO 61800 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF 61800 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF 61800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
