SKF W 61800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- RS Stock No.:
- 588-072
- Mfr. Part No.:
- W 61800-2Z
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP35,242.02
(exc. VAT)
PHP39,471.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,242.02 | PHP3,524.202 |
*price indicative
- RS Stock No.:
- 588-072
- Mfr. Part No.:
- W 61800-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 5mm | |
| Race Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.83kN | |
| Dynamic Load Rating | 1.48kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 61800 | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 5mm | ||
Race Material Stainless Steel | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.83kN | ||
Dynamic Load Rating 1.48kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 61800 | ||
Limiting Speed 38000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
The SKF Stainless steel single row deep groove ball bearing with seals or shields on both sides, provide greater chemical and corrosion resistance. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Greater chemical and corrosion resistance
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF 61800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF W 61800-2RS1 1 Row Deep Groove Ball Bearing - 10 mm ID, 19 mm OD
- FAG 61800-2Z-HLC 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF W 63800 R-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF W 63800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF 63800-2Z 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF 61800-2RS1 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- SKF 61800 1 Row Ball Bearing - 10 mm ID, 19 mm OD
