Molex, 221891 6 mm Pitch Connector Plug Assembly, Vertical Male, 1 Column, 1 Row, 1 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP854.48

(exc. VAT)

PHP957.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP854.48
10 - 24PHP785.76
25 +PHP709.07

*price indicative

RS Stock No.:
802-985
Mfr. Part No.:
2218919301
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

Connector

Product Type

Plug Assembly

Number of Contacts

1

Current

60A

Number of Columns

1

Orientation

Vertical

Voltage

250V

Number of Rows

1

Connector Gender

Male

Housing Material

LCP

Pitch

6mm

Contact Material

Copper

Mount Type

PCB

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Series

221891

COO (Country of Origin):
ID
The Molex EXTreme Ten60Power Board-to-Board Vertical Plug Assembly is a high-current vertical plug designed for mezzanine and power applications. It features a single split power circuit capable of handling up to 60A per contact. The assembly includes guide pins for precise alignment and is optimized for 1.58 mm thick PCBs, offering a Durable solution with a mating cycle rating of 200.

Durable LCP housing with 94V0 flammability rating

Polarized to both PCB and mating part for correct orientation

Non shrouded design to accommodate large power contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy