TE Connectivity, Z-PACK 2mm HM 2 mm Pitch Hard Metric Backplane Connector, Vertical Male, 22 Column, 8 Row, 176 Way
- RS Stock No.:
- 679-363
- Mfr. Part No.:
- 646346-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 30 units)*
PHP25,946.23
(exc. VAT)
PHP29,059.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP25,946.23 | PHP864.874 |
*price indicative
- RS Stock No.:
- 679-363
- Mfr. Part No.:
- 646346-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Number of Contacts | 176 | |
| Current | 1.5A | |
| Number of Columns | 22 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Rows | 8 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Number of Contacts 176 | ||
Current 1.5A | ||
Number of Columns 22 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Rows 8 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard Metric Backplane PCB Mount Header is a high-density connector designed for mezzanine and backplane applications requiring up to 1 Gb/s data transmission. With 176 contact positions arranged in 22 columns and 8 rows, it supports Compact and modular system designs. Its vertical orientation and 2 mm centerline pitch make it Ideal for Eurocard and CompactPCI configurations.
Vertical mounting style for efficient board stacking
2 mm centerline pitch supports high-density signal routing
Gray housing for easy identification in multi-connector systems
Related links
- TE Connectivity Right Angle Female 8 Row, 176 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- HARTING Straight Male 10 Row, 176 Way
- TE Connectivity Vertical 8 Row, 200 Way
