Molex, 221891 6 mm Pitch Connector Plug Assembly, Vertical Male, 1 Column, 1 Row, 1 Way
- RS Stock No.:
- 802-984
- Mfr. Part No.:
- 2218919301
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 tray of 48 units)*
PHP32,348.88
(exc. VAT)
PHP36,230.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP32,348.88 | PHP673.935 |
*price indicative
- RS Stock No.:
- 802-984
- Mfr. Part No.:
- 2218919301
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Plug Assembly | |
| Number of Contacts | 1 | |
| Current | 60A | |
| Number of Columns | 1 | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Pitch | 6mm | |
| Contact Material | Copper | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Series | 221891 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Plug Assembly | ||
Number of Contacts 1 | ||
Current 60A | ||
Number of Columns 1 | ||
Orientation Vertical | ||
Voltage 250V | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Pitch 6mm | ||
Contact Material Copper | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Series 221891 | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power Board-to-Board Vertical Plug Assembly is a high-current vertical plug designed for mezzanine and power applications. It features a single split power circuit capable of handling up to 60A per contact. The assembly includes guide pins for precise alignment and is optimized for 1.58 mm thick PCBs, offering a Durable solution with a mating cycle rating of 200.
Durable LCP housing with 94V0 flammability rating
Polarized to both PCB and mating part for correct orientation
Non shrouded design to accommodate large power contacts
Related links
- Molex Vertical Male 1 Row, 1 Way
- Molex Vertical Male 5 Row, 15 Way
- Molex Vertical Female 1 Row, 1 Way
- TE Connectivity Vertical Male 3 Row, 105 Way
- Molex 503776 Series Vertical Board Plug Assembly 400 μm Pitch Unshrouded
- TE Connectivity Vertical Male 8 Row, 176 Way
- TE Connectivity Right Angle Male 1 Row, 4 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
