Molex, 221892 6 mm Pitch Connector Receptacle, Vertical Female, 1 Column, 1 Row, 1 Way
- RS Stock No.:
- 802-989
- Mfr. Part No.:
- 2218929301
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP615.70
View bulk pricing optionsSubtotal (1 unit)*
PHP772.59
(exc. VAT)
PHP865.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP772.59 | - |
| 10 - 24 | PHP711.02 | PHP615.70 |
| 25 + | PHP641.51 | PHP3,277.00 |
*price indicative
- RS Stock No.:
- 802-989
- Mfr. Part No.:
- 2218929301
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Backplane Connector Type | Connector | |
| Current | 60A | |
| Number of Contacts | 1 | |
| Orientation | Vertical | |
| Number of Columns | 1 | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Voltage | 250V | |
| Housing Material | LCP | |
| Pitch | 6mm | |
| Contact Material | Copper | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Series | 221892 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Backplane Connector Type Connector | ||
Current 60A | ||
Number of Contacts 1 | ||
Orientation Vertical | ||
Number of Columns 1 | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Voltage 250V | ||
Housing Material LCP | ||
Pitch 6mm | ||
Contact Material Copper | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Series 221892 | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power Vertical Receptacle with Guides is a high-current board-to-board connector designed for reliable power transmission in demanding applications. It features a single split power circuit with guide alignment for secure mating and stable electrical performance. The connector supports high power delivery up to 60A and operates within a temperature range of -40°C to +105°C.
Tin plated through hole termination
Durable LCP housing with 94V0 flammability rating
Polarized to PCB and mating connector for correct installation
