Molex, 221892 2 mm Pitch Connector Receptacle, Vertical Female, 3 Column, 5 Row, 15 Way
- RS Stock No.:
- 802-986
- Mfr. Part No.:
- 2218923128
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 tray of 60 units)*
PHP44,919.90
(exc. VAT)
PHP50,310.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP44,919.90 | PHP748.665 |
*price indicative
- RS Stock No.:
- 802-986
- Mfr. Part No.:
- 2218923128
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Receptacle | |
| Current | 4.5A | |
| Number of Contacts | 15 | |
| Orientation | Vertical | |
| Number of Columns | 3 | |
| Number of Rows | 5 | |
| Voltage | 120V | |
| Connector Gender | Female | |
| Housing Material | LCP | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Series | 221892 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Receptacle | ||
Current 4.5A | ||
Number of Contacts 15 | ||
Orientation Vertical | ||
Number of Columns 3 | ||
Number of Rows 5 | ||
Voltage 120V | ||
Connector Gender Female | ||
Housing Material LCP | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
Series 221892 | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power Board-to-Board Vertical Receptacle is a high-density 15-signal-circuit connector designed for reliable mezzanine and board-to-board applications. It features high-conductivity copper contacts with gold plating for stable signal transmission. With a current rating of 4.5A per contact and an operating temperature range of -40°C to +105°C, it ensures dependable operation in demanding environments.
Tin plated through hole termination
Durable LCP housing with 94V0 flammability rating
Polarized to PCB and mating connector for correct installation
PCB locator and retention for mechanical stability
