Molex, 221892 2 mm Pitch Connector Receptacle, Vertical Female, 3 Column, 5 Row, 15 Way

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP948.12

(exc. VAT)

PHP1,061.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP948.12-
10 - 24PHP872.517%
25 +PHP786.9516%

*price indicative

RS Stock No.:
802-987
Mfr. Part No.:
2218923128
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Backplane Connector Type

Connector

Current

4.5A

Number of Contacts

15

Orientation

Vertical

Number of Columns

3

Connector Gender

Female

Number of Rows

5

Voltage

120V

Housing Material

LCP

Pitch

2mm

Mount Type

PCB

Contact Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Series

221892

COO (Country of Origin):
ID
The Molex EXTreme Ten60Power Board-to-Board Vertical Receptacle is a high-density 15-signal-circuit connector designed for reliable mezzanine and board-to-board applications. It features high-conductivity copper contacts with gold plating for stable signal transmission. With a current rating of 4.5A per contact and an operating temperature range of -40°C to +105°C, it ensures dependable operation in demanding environments.

Tin plated through hole termination

Durable LCP housing with 94V0 flammability rating

Polarized to PCB and mating connector for correct installation

PCB locator and retention for mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy