TE Connectivity, Power Triple Lock 6 mm Pitch Housing Male, 1 Row, 4 Way
- RS Stock No.:
- 797-084
- Mfr. Part No.:
- 6-2232265-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
PHP24,861.94
(exc. VAT)
PHP27,845.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,861.94 | PHP49.724 |
*price indicative
- RS Stock No.:
- 797-084
- Mfr. Part No.:
- 6-2232265-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Voltage | 600V ac | |
| Connector Gender | Male | |
| Housing Material | Nylon | |
| Pitch | 6mm | |
| Mount Type | Free Hanging | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | VDE | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Voltage 600V ac | ||
Connector Gender Male | ||
Housing Material Nylon | ||
Pitch 6mm | ||
Mount Type Free Hanging | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals VDE | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a robust housing solution designed for wire-to-wire applications. It serves to securely connect multiple wires using a reliable crimp termination method, enhancing the integrity of electrical connections in various environments.
4-position design allows for versatile connectivity options
Housing material is constructed from Durable nylon GF for enhanced resilience
Operating temperature range of -55 to 140 °C ensures reliable performance across a wide spectrum
Compatible with UL and VDE standards, promoting safety and compliance
Related links
- TE Connectivity 6 mm Pitch 2 Row Straight
- TE Connectivity 6 mm Pitch 1 Row Straight
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Power Triple Lock Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 20 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 16 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 18 AWG Max
