Molex, 76160 1.9 mm Pitch 4 Pair Receptacle, Right Angle Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 691-825
- Mfr. Part No.:
- 76160-3020
- Manufacturer:
- Molex
Get a bulk buy discount
Add 75 more to save PHP2,464.57
View bulk pricing optionsSubtotal (1 tray of 15 units)*
PHP24,648.35
(exc. VAT)
PHP27,606.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 60 | PHP1,643.223 | PHP24,648.35 | - |
| 75 + | PHP1,610.362 | PHP24,155.43 | PHP2,464.57 |
*price indicative
- RS Stock No.:
- 691-825
- Mfr. Part No.:
- 76160-3020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Backplane Connector Type | 4 Pair | |
| Current | 750mA | |
| Number of Contacts | 120 | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Number of Rows | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS | |
| Series | 76160 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Backplane Connector Type 4 Pair | ||
Current 750mA | ||
Number of Contacts 120 | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Voltage 30V | ||
Connector Gender Female | ||
Number of Rows 12 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS | ||
Series 76160 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Right-Angle Daughtercard Receptacle serves as an innovative solution for high-performance connectivity in complex electronic systems. Specifically designed with 10 columns and 120 circuits, this component enables efficient data transfer at rates of up to 25.0 Gbps. With a lead-free, plated through-hole dimension of 0.39mm, the receptacle is tailored for reliable Interface engagements in critical applications, ensuring compliance with stringent industry standards. Its robust construction features high-temperature thermoplastic resin and a Durable high-performance alloy metal, making it suitable for a variety of operational environments ranging from -55° to +85°C. Not only does this product provide exceptional durability with a mating cycle lifespan of 200 cycles, but it also exemplifies versatility in design, making it Ideal for conventional and coplanar configurations.
Designed with 10 columns and 120 circuits for optimal data connectivity
Utilises 100Ω impedance for effective signal integrity
Rated for a maximum current of 0.75A, allowing for stable performance under load
Offers a mating cycle lifespan of 200, promoting reliability in repeated use
Simplifies PCB integration with through-hole, compliant pin termination interface
Perfectly mates with compatible connectors for seamless data transmission
