Molex, 76155 1.9 mm Pitch 4 Pair PCB Header, Vertical, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 691-823
- Mfr. Part No.:
- 76155-1103
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-823
- Mfr. Part No.:
- 76155-1103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 4 Pair | |
| Product Type | PCB Header | |
| Current | 750mA | |
| Number of Contacts | 120 | |
| Number of Columns | 10 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS | |
| Series | 76155 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 4 Pair | ||
Product Type PCB Header | ||
Current 750mA | ||
Number of Contacts 120 | ||
Number of Columns 10 | ||
Orientation Vertical | ||
Voltage 30V | ||
Number of Rows 12 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS | ||
Series 76155 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Vertical Backplane Header is designed for effective communication in high-speed data applications. It features a robust construction with 120 circuits arranged in 10 columns, making it Ideal for vertical mounting in tight spaces. This product is engineered to handle a maximum data rate of 25.0 Gbps, providing reliable performance in demanding environments. The lead-free, plated through-hole design ensures compliance with various environmental regulations while offering easy integration into existing systems. Crafted with high-performance alloy contacts and high-temperature thermoplastic resin, the header guarantees durability and longevity, benefitting users with enhanced operational efficiency and reduced maintenance concerns.
Supports a data rate of 25.0 Gbps for high-speed data transmission
Lead-free and compliant with industry standards for environmental safety
Constructed with high-performance alloy for superior durability
High-temperature thermoplastic resin enhances thermal stability
Plated through-hole design simplifies PCB integration
Low-Halogen and RoHS compliant, reducing harmful substances
Operating temperature range of -55° to +85°C for versatile application
