Molex, 76160 1.9 mm Pitch 4 Pair Backplane Connector, Right Angle Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 691-357
- Mfr. Part No.:
- 76160-5010
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-357
- Mfr. Part No.:
- 76160-5010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 4 Pair | |
| Current | 750mA | |
| Number of Contacts | 120 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Connector Gender | Female | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Series | 76160 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 4 Pair | ||
Current 750mA | ||
Number of Contacts 120 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 12 | ||
Connector Gender Female | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Series 76160 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Right-Angle Daughtercard Receptacle is engineered for optimal connectivity in backplane applications, featuring a Compact design with ten columns and 120 circuits. This receptacle assures reliable data transfer with a maximum data rate of 25.0 Gbps and maintains excellent impedance stability of 100Ω. Ideal for conventional and coplanar configurations, the component is lead-free and focuses on delivering durability and performance, making it perfect for modern electronic systems requiring robust connections. Built with a high-performance alloy, this receptacle guarantees enhanced conductivity while maintaining compliance with key industry standards for electrical and environmental safety.
Designed for 100Ω impedance, ensuring signal integrity
Supports a data rate of 25.0 Gbps for high-speed applications
Offers 120 circuits, accommodating complex connectivity needs
Built with Durable materials for a mating cycle lifespan of up to 200 cycles
Lead-free construction supports environmentally friendly practices
Right angle orientation facilitates space-saving designs
Low-halogen status aligns with stringent compliance requirements
