Molex, 76160 1.9 mm Pitch 4 Pair Receptacle, Right Angle Female, 6 Column, 12 Row, 72 Way

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 tray of 25 units)*

PHP24,937.05

(exc. VAT)

PHP27,929.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
25 - 100PHP997.482PHP24,937.05-
125 +PHP977.547PHP24,438.681%

*price indicative

RS Stock No.:
691-356
Mfr. Part No.:
76160-1006
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

4 Pair

Product Type

Receptacle

Number of Contacts

72

Current

750mA

Orientation

Right Angle

Number of Columns

6

Connector Gender

Female

Number of Rows

12

Voltage

30V

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Contact Material

High Performance Alloy

Mount Type

Through Hole

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Pin

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

EU RoHS

Series

76160

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 4 Pair Right-Angle Daughtercard Receptacle is designed to facilitate reliable connections in high-density applications. This sophisticated receptacle accommodates 72 circuits across 6 columns, ensuring robust signal integrity at data rates of up to 25 Gbps. Engineered for optimal performance, it features plated through holes measuring 0.46mm, supporting lead-free manufacturing processes. Compatibility with wide guide modules and backplane headers accentuates its versatility, allowing for seamless integration in various electronic designs. Encased in Durable black high-temperature thermoplastic, this component is not only built for operational resilience but adheres strictly to industry compliance standards, making it an excellent choice for modern circuit board layouts.

Supports high data rates of 25.0 Gbps for fast signal transmission

Plated through hole dimensions of 0.46mm enhance connectivity reliability

Constructed from high-performance alloy (HPA) for superior durability

Lead-free design ensures compliance with environmental regulations

Mates with various impact connectors, providing versatile application options

Black resin colour offers aesthetic integration into diverse applications

Capable of withstanding temperatures from -55° to +85°C for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy