Lovato Electric Auxiliary Contact, 4 Contact, 4 NO, BF00, DIN Rail, 10 A, 400V, BF0040A400
- RS Stock No.:
- 273-9275
- Mfr. Part No.:
- BF0040A400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP4,601.89
(exc. VAT)
PHP5,154.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,601.89 |
*price indicative
- RS Stock No.:
- 273-9275
- Mfr. Part No.:
- BF0040A400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NO | |
| Series | BF00 | |
| Mount Type | DIN Rail | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 400V | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 0pA | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 20000000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NO | ||
Series BF00 | ||
Mount Type DIN Rail | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 400V | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 0pA | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 20000000Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A22060
- Lovato Electric Auxiliary Contact 4 NO DIN Rail 230V, BF0040A23060
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A230
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A048
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D048
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D024
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A110
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D012
